Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.690 |
5+ | €35.830 |
10+ | €35.000 |
20+ | €33.970 |
Price for:Each
Minimum: 1
Multiple: 1
€36.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6320-0600-0000
Order Code4635535
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0.1s
Time Max0.01h
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
-
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
-
Time Max
0.01h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001