Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No711-0114
Order Code4635544
Product Range711 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.970 |
5+ | €67.740 |
10+ | €65.400 |
Price for:Each
Minimum: 1
Multiple: 1
€68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0114
Order Code4635544
Product Range711 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max24VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height2.1mm
Panel Cutout Width36.8mm
Product Range711 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
2.1mm
Product Range
711 Series
Supply Voltage Max
24VAC
Time Max
99999.99h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001