Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No722-0004
Order Code4153319
Product Range722 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.980 |
| 5+ | €28.530 |
| 10+ | €27.650 |
| 20+ | €27.100 |
Price for:Each
Minimum: 1
Multiple: 1
€30.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 722-0004 is a Totally Sealed AC Hour Meter with an operating range of 90 to 240VAC (±10%) 50/60Hz, 3-hole round mount and 1/4-inch (6.3mm) spade terminals. This 722-series meter is totally sealed case protects against the environment and provides years of reliable service. Its quartz time base insures accurate long-term time keeping.
- 6 figure, 99999.9
- Quartz accuracy
- Black polymer case
- -40 to 85°C Operating temperature range
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
-
Product Range
722 Series
Supply Voltage Max
264VAC
Time Max
99999.9s
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647