Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No732-0004
Order Code4153329
Product Range732 Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.180 |
5+ | €23.190 |
10+ | €22.470 |
20+ | €22.020 |
Price for:Each
Minimum: 1
Multiple: 1
€25.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0004
Order Code4153329
Product Range732 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range732 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 732-0004 is a 80VDC Electronic hour Meter with large 8-digit LCD display, (9999999.9) 0.32-inch (8mm) high with an input operating voltage of 85 to 500VAC. The front of the unit is totally sealed and is housed in a rugged steel enclosure and self-powered (internal lithium battery).
- Non-reset
- -20 to 60°C Working temperature range
- 6" Wire leads
- 3-hole panel mounting
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
732 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108182