Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No7511HV
Order Code4635485
Product Range7511 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.690 |
5+ | €56.490 |
10+ | €53.170 |
Price for:Each
Minimum: 1
Multiple: 1
€58.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7511HV
Order Code4635485
Product Range7511 Series
Technical Datasheet
Product Range7511 Series
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges4Ranges
No. of Digits8
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height22.5mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
7511 Series
Time Min
-
No. of Timing Ranges
4Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.5mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
-
Time Max
-
No. of Digits
8
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001