Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €206.970 |
Product Information
Product Overview
APM-MAX-M23-NU-4R is an APM MAX M23 negative LCD advanced panel meter. Designed for lower voltage applications, the APM-MAX-M23 is a multifunction panel meter that can be configured to functions as a process meter with a measuring range of 0–50mA DC directly or 0-500mV DC when paired with an external shunt. Its screen, 25% larger than that of the standard APM, includes a 60-segment bar graph, a large 4-digit display, a starburst message area for alarms, and a colour-changing RGB backlight to provide immediate visual alerts. The meter is user-configurable to meet application requirements, including the scaling and range, backlight options, two alarm thresholds and more. It also includes two digital outputs and a 4-20mA analogue output, as well as MODBUS® RTU for seamless integration within systems, all housed in an IP65-rated enclosure for robust protection. The negative LCD, displaying colour-changing figures on a black background, is optimized for low-light or darker conditions.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Universal 100–240V AC 50-60Hz PSU
- 4 to 20mA / 0 to 20mA switchable analogue output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 2 alarm setpoints
Technical Specifications
4
0VDC to 10VDC / 0mVDC to 500mVDC / 0mA to 50mA / 0A to 5A / 0Hz to 400Hz
68mm
100VAC
-10°C
APM-MAX Series
Process / Shunt
14.5mm
68mm
240VAC
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate