Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No19024
Order Code3409388
Also Known AsGTIN UPC EAN: 8713439190243
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.680 |
Price for:Each
Minimum: 1
Multiple: 1
€76.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUST
Manufacturer Part No19024
Order Code3409388
Also Known AsGTIN UPC EAN: 8713439190243
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Give your gaming a massive audio boost
- 4-in-1 speaker set for PC, PS3, Xbox 360 and Wii
- Stylish wooden subwoofer and matching speakers
- High quality sound with deep, powerful bass
- 60W total RMS power output (120W peak)
- Convenient wired remote control
- Bass and volume controls on side
- Connections for headphones and MP3 players
- Smart power management system
Contents
Contents: Subwoofer, 2x satellite speakers, wired controller, converter cable and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.355