Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21658
Order Code3403263
Also Known AsGTIN UPC EAN: 8713439216585
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No21658
Order Code3403263
Also Known AsGTIN UPC EAN: 8713439216585
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Lead Length2.5m
Product Range-
SVHCTo Be Advised
Product Overview
Over-ear headset with foldable design and adjustable, flexible microphone.
- High quality stereo headset for PCs and laptops
- Ideal for online gaming sessions, enjoying music and using voice chat applications
- Comfortable design with adjustable headband and soft, leather look ear cushions
- Sensitive microphone providing clear speech quality
- Volume control integrated in the left ear pad
- Extra long 2.5m Cable
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Product Range
-
Frequency Response Max
20kHz
Lead Length
2.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463