Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21665
Order Code3498541
Also Known AsGTIN UPC EAN: 8713439216653
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.540 |
Price for:Each
Minimum: 1
Multiple: 1
€8.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUST
Manufacturer Part No21665
Order Code3498541
Also Known AsGTIN UPC EAN: 8713439216653
Technical Datasheet
Frequency Response Min70Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm, 4 Way Jack Plug
Lead Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Lightweight stereo headset with adjustable, flexible microphone for hands-free communication.
- High quality headset for PCs and laptops
- Ideal for online gaming sessions, enjoying music and using voice chat applications
- Comfortable design with adjustable headband and soft ear cushions
- Sensitive microphone providing clear speech quality
- Great sound quality
- In-line volume control
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
70Hz
Impedance
32ohm
Connector Type
3.5mm, 4 Way Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176