Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No22656
Order Code3403277
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439226560
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.620 |
Price for:Each
Minimum: 1
Multiple: 1
€38.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUST
Manufacturer Part No22656
Order Code3403277
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439226560
Technical Datasheet
DirectivityOmnidirectional
Output Impedance-
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity-
Connector TypeUSB
Lead Length150cm
Product RangeTrust Gaming
SVHCTo Be Advised
Product Overview
USB microphone with tripod perfect for streaming, podcasts, vlogs and voice-overs.
- Digital USB connection; instantly works on any PC and laptop
- Clear audio reproduction, suitable for universal use
- 1.5m USB cable
Contents
Microphone, pop filter, tripod stand and user guide
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
50Hz
Sensitivity
-
Lead Length
150cm
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
USB
Product Range
Trust Gaming
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385