Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696
Order Code9431942
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.200 |
10+ | €10.480 |
20+ | €9.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696
Order Code9431942
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2696 is a precision 10 turn analogue counting dial.
- 7/8” Diameter, analogue type, for 1/4” shaft
- 10 Turn counting capacity
- Mature lifecycle, positive action locking mechanism
- Black plastic knob material
- White numerals on black matt dial, with satin chrome housing finish
- Operating temperature range from -55°C to +71°C
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability