Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABHB11AF23
Order Code3931901
Product RangeEN16AB Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.300 |
50+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABHB11AF23
Order Code3931901
Product RangeEN16AB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder Output-
Encoder MountingThrough Hole
Product RangeEN16AB Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length23mm
Shaft Diameter16mm
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP51
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
-
Product Range
EN16AB Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
16mm
Supply Voltage Max
12VDC
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
23mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP51
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability