Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN18ABHB11A0F26
Order Code3931903
Product RangeEN18AB Series
Technical Datasheet
1.906 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
50+ | €2.820 |
100+ | €2.450 |
250+ | €1.970 |
500+ | €1.810 |
960+ | €1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN18ABHB11A0F26
Order Code3931903
Product RangeEN18AB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution24PPR
No. of Detents16 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder Output-
Encoder MountingThrough Hole
Product RangeEN18AB Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels-
Shaft TypeNo Shaft
Shaft Length26.8mm
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP67
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Horizontal
Encoder Output
-
Product Range
EN18AB Series
Rotational Life Cycles
30000
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
12VDC
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
26.8mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001