Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-530101LF
Order Code2909090
Product RangeHA66 Series
Technical Datasheet
1.893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.350 |
50+ | €1.140 |
250+ | €1.010 |
500+ | €0.870 |
1000+ | €0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-530101LF
Order Code2909090
Product RangeHA66 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeHA66 Series
Power Inductor Case5.7mm x 5.7mm x 3mm
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.7mm
Product Height3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HA66 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
520mA
Power Inductor Case
5.7mm x 5.7mm x 3mm
DC Resistance Max
0.52ohm
Product Length
5.7mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability