Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-04202R2LFTR
Order Code2932061
Product RangeHA72L Series
Technical Datasheet
1.955 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.847 |
| 50+ | €0.718 |
| 250+ | €0.674 |
| 500+ | €0.584 |
| 1000+ | €0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-04202R2LFTR
Order Code2932061
Product RangeHA72L Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeHA72L Series
Inductor Case / Package-
Power Inductor Case4.45mm x 4.05mm x 2mm
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.05mm
Product Height2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HA72L Series
Power Inductor Case
4.45mm x 4.05mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.05mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
3A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.058ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (1)
Alternatives for HA72L-04202R2LFTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001