Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-128102KLFTR
Order Code2820202
Product RangeHA78D Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-128102KLFTR
Order Code2820202
Product RangeHA78D Series
Technical Datasheet
Product RangeHA78D Series
Inductance, Parallel1mH
RMS Current, Parallel600mA
Saturation Current, Parallel1.1A
DC Resistance Max, Parallel1.415ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-50°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HA78D Series
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
1.415ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Inductance, Parallel
1mH
Saturation Current, Parallel
1.1A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.05mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00512
Product traceability
