Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-061R0LFTR13
Order Code2336904
Product RangeHM72E Series
Technical Datasheet
266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.694 |
50+ | €0.595 |
250+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-061R0LFTR13
Order Code2336904
Product RangeHM72E Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case7.23mm x 6.8mm x 3mm
Product RangeHM72E Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for HM72E-061R0LFTR13
2 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.23mm x 6.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
10.3A
Saturation Current (Isat)
15A
Product Range
HM72E Series
DC Resistance Max
0.01ohm
Product Length
7.23mm
Product Height
3mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability