Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755102MLFTR
Order Code2192105
Product RangeHM78D Series
Technical Datasheet
981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
50+ | €1.020 |
100+ | €0.959 |
250+ | €0.832 |
500+ | €0.779 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755102MLFTR
Order Code2192105
Product RangeHM78D Series
Technical Datasheet
Product RangeHM78D Series
Inductance, Parallel1mH
RMS Current, Parallel270mA
Saturation Current, Parallel310mA
DC Resistance Max, Parallel-
Leakage Inductance-
Turns Ratio1:1
Product Length7.7mm
Product Width7.7mm
Product Height4.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
-
Turns Ratio
1:1
Product Width
7.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
1mH
Saturation Current, Parallel
310mA
Leakage Inductance
-
Product Length
7.7mm
Product Height
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001