Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.160 |
10+ | €6.970 |
25+ | €6.780 |
50+ | €6.590 |
100+ | €6.460 |
250+ | €6.330 |
500+ | €6.190 |
Product Information
Product Overview
The OHS3030U is a Hall Effect Device containing a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-Polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (Operating Point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates with excellent temperature stability in harsh environments
- Drive capability up to 7 TTL loads
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Unipolar
21mA
3Pins
24V
125°C
-
No SVHC (27-Jun-2024)
SIP
SIP
4.5V
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate