Product Information
Alternatives for OP132.
1 Product Found
Product Overview
The OP132 is a 935nm gallium arsenide (GaAs) Infrared LED mounted in a hermetically sealed package that provides an enhanced temperature range with a variety of power ranges. The housing also offers high power dissipation and superior protection for hostile environments. The device has a narrow beam with an inclusive angle at half power points of 18°. It has a broad irradiance pattern of 50° at half power points, providing relatively even illumination over a large area. This device is designed to efficiently operate with OP800, OP593, OP598 and OP599 phototransistors or the OP830 photo Darlington. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor.
- Focused and non-focused optical light pattern
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
935nm
TO-46
1.75V
1µs
-65°C
-
-
18°
100mA
-
500ns
125°C
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate