Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240A
Order Code1497869
Technical Datasheet
1.236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.788 |
10+ | €0.779 |
25+ | €0.770 |
50+ | €0.761 |
100+ | €0.752 |
500+ | €0.716 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240A
Order Code1497869
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity40°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The OP240A is a Plastic Infrared Emitting Diode with dome lens and wide irradiance pattern. The OP240 series high intensity gallium aluminium arsenide infrared emitting diode is suited for use as a PCB mounted slotted switch or an easy mount PCB interrupter. It is suitable for use in space-limited applications, PCBoard mounted slotted switch, PCBoard interrupter.
- Wavelength matched to silicon's peak response
- Mechanically and spectrally matched to other OPTEK products
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Side Looking
Rise Time
500ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
Product traceability