Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP598A
Order Code1497887
Technical Datasheet
851 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.705 |
10+ | €0.698 |
25+ | €0.691 |
50+ | €0.684 |
100+ | €0.656 |
500+ | €0.642 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP598A
Order Code1497887
Technical Datasheet
Wavelength Typ890nm
Viewing Angle-
Power Consumption250mW
No. of Pins2Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The OP598A is a 2-pin NPN Silicon Phototransistor with dome lens. The wide receiving angle provides relatively even reception over a large area. This device is 100% production tested using infrared light for correlation with GaAs and GaAIAs emitters. It features 890nm wavelength and 260°C for 5 seconds lead soldering temperature from case.
- Wide receiving angle
- Variety of sensitivity ranges
- -40 to 100°C Operating temperature range
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
890nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026