Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390T55Z
Order Code1139935
Product RangeOPB390 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390T55Z
Order Code1139935
Product RangeOPB390 Series
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.3V
Product RangeOPB390 Series
Automotive Qualification Standard0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.3V
Automotive Qualification Standard
0
Sensor Mounting
Through Hole
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Product Range
OPB390 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134