Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB490T11Z.
Order Code1887185
Product RangeOPB490 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB490T11Z.
Order Code1887185
Product RangeOPB490 Series
Technical Datasheet
Sensor Output Type10K Pullup
Sensor MountingPanel / Chassis
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If40mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Product RangeOPB490 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for OPB490T11Z.
1 Product Found
Technical Specifications
Sensor Output Type
10K Pullup
Gap Width
3.18mm
Forward Current If
40mA
Forward Voltage
1.7V
SVHC
No SVHC (17-Dec-2015)
Sensor Mounting
Panel / Chassis
Aperture Width
0.25mm
Reverse Voltage Vr
2V
Product Range
OPB490 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008376