Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625
Order Code491342
Product RangePhotologic OPB625 Series
Technical Datasheet
3.329 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €2.330 |
25+ | €2.300 |
50+ | €2.260 |
100+ | €2.220 |
500+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625
Order Code491342
Product RangePhotologic OPB625 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.175mm
Gap Width4.826mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Aperture Width1.52mm
Sensor Case / PackageModule
Forward Current If10mA
Reverse Voltage Vr3V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.6V
Sensor Output Type10K Pullup
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePhotologic OPB625 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB625 is a Photologic® Slotted Optical Switch with 10K pull-up (buffered or inverted) output. This printed circuit board mounting switch consists of an 890nm, infrared light emitting diode (LED) and a monolithic integrated circuit that incorporates a photodiode, a linear amplifier and a Schmitt trigger on a single silicon chip. Device is also TTI/LSTTL compatible and can drive up to 10 TTL loads. Suitable for mechanical switch replacement, speed indication (tachometer), mechanical limit indication and edge sensing.
- Non-contact switching
- Enhanced signal to noise ratio
- 240mW Power dissipation
- -40 to 100°C Operating temperature range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Through Beam
Gap Width
4.826mm
Supply Voltage Max
16V
Sensor Case / Package
Module
Reverse Voltage Vr
3V
Collector Current IC Max
-
Sensor Output Type
10K Pullup
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
3.175mm
Supply Voltage Min
4.5V
Aperture Width
1.52mm
Forward Current If
10mA
Collector Emitter Voltage Max
-
Forward Voltage
1.6V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB625 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB625
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454