Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815WZ
Order Code1497919
Product RangeOPB815W Series
Technical Datasheet
20.663 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.150 |
5+ | €5.070 |
10+ | €4.980 |
50+ | €4.900 |
100+ | €4.810 |
250+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815WZ
Order Code1497919
Product RangeOPB815W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min-
Gap Width9.5mm
Supply Voltage Max-
Aperture Width1.52mm
Forward Current If20mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB815W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB815WZ is a deep gap Slotted Switch with phototransistor and 26AWG stranded wire. This panel/chassis mounting switch consists of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted in a plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. Suitable for non-contact object sensing, assembly line and machine automation, machine safety and equipment security.
- 890nm LED peak
- 100mW Power dissipation
- -40 to 80°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
20mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Gap Width
9.5mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB815W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068