Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Order Code1497930
Product RangeOPB830W Series
Technical Datasheet
733 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
5+ | €4.750 |
10+ | €4.640 |
50+ | €4.520 |
100+ | €4.400 |
250+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Order Code1497930
Product RangeOPB830W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1.27mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OPB830W55Z is a slotted optical switch. It provides the design engineer with the flexibility of a custom device from a standard product line. Housings are made from an opaque grade of injection-moulded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam. Applications include non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, and machine safety.
- 3.18mm wide slot
- Side mount IR transmissive plastic discrete shell material
- Wire termination
- 1.27mm emitter aperture, 1.27mm sensor aperture
- Storage and operating temperature range from -40°C to +80°C
- Input diode forward DC current is 50mA at TA = 25°C
- Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
- Forward voltage is 1.7V max at IF = 20mA, TA = 25°C
- Reverse current is 100µA maximum at VR = 2V, TA = 25°C
- Power dissipation is 100mW at TA = 25°C
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
-
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
Product traceability