Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB870T51
Order Code2352497
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €2.300 |
Price for:Each
Minimum: 500
Multiple: 500
€1,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB870T51
Order Code2352497
Technical Datasheet
Sensor Output TypePhototransistor
Sensing MethodThrough Beam
Sensor MountingPanel, Through Hole
Sensing Distance / Slot Width3.175mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
Technical Specifications
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
30mA
Operating Temperature Min
-40°C
Qualification
-
Sensing Method
Through Beam
Sensing Distance / Slot Width
3.175mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
IP Rating
-
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability