Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB913W55Z
Order Code1887192
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB913W55Z
Order Code1887192
Technical Datasheet
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Gap Width9.5mm
Aperture Width1.52mm
Forward Current If-
Reverse Voltage Vr2V
Forward Voltage1.7V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Open Collector
Gap Width
9.5mm
Forward Current If
-
Forward Voltage
1.7V
SVHC
No SVHC (23-Jan-2024)
Sensor Mounting
Panel / Chassis
Aperture Width
1.52mm
Reverse Voltage Vr
2V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528