Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.290 |
5+ | €5.270 |
10+ | €5.240 |
50+ | €5.220 |
100+ | €5.190 |
250+ | €5.100 |
Product Information
Product Overview
The OPB940 (L and W) series Photologic® Photo Integrated Circuit Switches that provide optimum flexibility for the design engineer. Building from a standard housing with a wide slot, user can specify the type and polarity of TTL output, discrete shell material, aperture width and either 0.350” (8.9 mm) long pins (L series) or 24” (610 mm) AWG, UL listed wire leads (W series). All housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to both visible and near-infrared ambient radiation. Discrete shells (exposed on the parallel faces inside the device throat) are either IR transmissive plastic or opaque plastic. Electrical output can be specified as either TTL Totem Pole or TTL Open Collector, either of which can be supplied with buffer or inverter output polarity. All devices have the added stability of a built-in hysteresis amplifier.
- Choice of aperture size
- Choice of output configurations
- Choice of opaque or IR transmissive shell material
- Choice of pins (L) or wires (W)
- 0.125" (3.18mm) Slot width
- 0.320" (8.128mm) Lead spacing for PCB (side mounting)
- Data rates to 250kBaud
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Through Beam
3.18mm
1.27mm
40mA
-
1.7V
Open Collector
Cable, Panel
70°C
-
3.18mm
4.75V
5.25V
Module
2V
-
-
-40°C
Photologic OPB940W Series
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate