Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991L51Z
Order Code1139972
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991L51Z
Order Code1139972
Technical Datasheet
Sensor Output TypeOpen Collector
Sensing MethodThrough Beam
Sensor MountingCable, Panel
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Sensor Output Type
Open Collector
Sensor Mounting
Cable, Panel
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
-
Operating Temperature Min
-40°C
Qualification
-
Sensing Method
Through Beam
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
16V
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938