Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991T51Z.
Order Code1370362
Technical Datasheet
191 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.980 |
10+ | €5.810 |
25+ | €5.710 |
50+ | €5.610 |
100+ | €5.510 |
400+ | €5.310 |
600+ | €5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991T51Z.
Order Code1370362
Technical Datasheet
Sensor Output TypeOpen Collector
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Sensor MountingCable, Panel
Supply Voltage Min4.5V
Supply Voltage Max16V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Sensor Output Type
Open Collector
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
-
Operating Temperature Min
-40°C
Qualification
-
Sensing Method
Through Beam
Sensor Mounting
Cable, Panel
Supply Voltage Max
16V
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability