Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
10+ | €1.310 |
25+ | €1.280 |
50+ | €1.250 |
100+ | €1.220 |
500+ | €1.200 |
Product Information
Product Overview
OPL530 is a Photologic® sensor. This series include a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. This series has a Photologic® chip that is encapsulated in a moulded plastic side-looking package with an integral lens. It provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. It is used in applications such as non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor.
- Supply voltages range from 4.5V to 16V, external lens
- Internal 10K - high (output type - with light)
- High noise immunity
- Direct TTL/LSTTL CMOS interface
- Low power consumption
- Supply current is 5mA typical at (TA = 25°C)
- Temperature co-efficient is -0.6%/° C typical at (TA = 25°C)
- Output rise time is 1500ns typical at (EE = 0 or 1mW/cm2, CL = 50pF, 10K P.U.)
- Propagation delay is 1µs typical at (EE = 0 or 1mW/cm2, RL = 300 ohm to 5V, CL = 50pF)
Technical Specifications
4.5V
16V
No SVHC (27-Jun-2024)
10K Pullup
Photologic Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate