Print Page
TKMISTD-30-3000-SP
Thermocouple, K, 0 °C, 1200 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTKMISTD-30-3000-SP
Order Code4459305
Product RangeTKMISTD Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.180 |
5+ | €56.100 |
10+ | €55.180 |
25+ | €54.260 |
50+ | €53.170 |
Price for:Each
Minimum: 1
Multiple: 1
€60.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTKMISTD-30-3000-SP
Order Code4459305
Product RangeTKMISTD Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max1200°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric3m
Probe Diameter - Imperial-
Probe Diameter - Metric3mm
Product RangeTKMISTD Series
Product Overview
TKMISTD-30-3000-SP is a temperature Brearley mineral insulated thermocouple. Metal sheathed cable with thermocouple conductor which is insulated from each other and the sheath by highly compacted magnesium oxide. Conductor is safe from Environmental contamination, ductile and highly responsive. The cable is water, oil and gas resistant, extremely robust and are eminently suitable for applications where high or low temperature, corrosion, vibration, pressure and other extreme conditions exist.
- Working range from 0 to 1200°C, 3mm probe diameter, 3000mm probe length
- Standard plug connection cold end termination, type K
- Due to small thermal capacity of conductor bead and high thermal conductivity of insulant
- Ductile - can be easily bent or formed, completely immune from thermal shock
- Small overall diameters, very high insulation resistance
- Unaffected by pressure - can be glanded through bulkheads or pressure vessel walls
- Extensive range of diameter, conductor and sheath combinations
- Can be used in standard units in place of insulated wire elements
- Operating temperature range from 0°C to +1100°C (continuous), -180°C to +1350°C (short term)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
3m
Probe Diameter - Metric
3mm
SVHC
No SVHC (23-Jan-2024)
Measured Temperature Min
0°C
Measured Temperature Max
1200°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
TKMISTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability