Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF1206-R003JI
Order Code2693425
Product RangeLRF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.265 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€795.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF1206-R003JI
Order Code2693425
Product RangeLRF Series
Technical Datasheet
Resistance0.003ohm
Product RangeLRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor Technology-
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The Welwyn LRF series are automotive grade, low value flat chip resistors with flip chip orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LRF series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LRF1206), 1W (LRF2010) and 2W (LRF2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range -55°C to +150°C
Technical Specifications
Resistance
0.003ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
500mW
Resistor Technology
-
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability