Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R02FW
Order Code2693426
Product RangeLRF Series
Technical Datasheet
1.800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1800+ | €0.419 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
€754.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R02FW
Order Code2693426
Product RangeLRF Series
Technical Datasheet
Resistance0.02ohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The Welwyn LRF series are automotive grade, low value flat chip resistors with flip chip orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LRF series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LRF1206), 1W (LRF2010) and 2W (LRF2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range -55°C to +150°C
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+500ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.5mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability