Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR1 - R005FI
Order Code1200357
Product RangeOAR Series
Technical Datasheet
4.653 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.800 |
50+ | €0.870 |
250+ | €0.690 |
500+ | €0.627 |
1000+ | €0.575 |
2500+ | €0.531 |
Price for:Each
Minimum: 5
Multiple: 5
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR1 - R005FI
Order Code1200357
Product RangeOAR Series
Technical Datasheet
Resistance0.005ohm
Product RangeOAR Series
Power Rating1W
Resistor TechnologyMetal Strip
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length11.43mm
Product Width1.65mm
Product Height8.12mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WELWYN OAR-1 series are through hole, metal element current sensing resistors with 1W power rating. These OAR (Open Air resistor) series have low Resistance ranges from 3mohm to 100mohm.
- ±1%, ±2% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±20ppm/°C
- Superior surge performance
- Hot spot isolated from PCB material
- Endurance is 1000h at 25°C
- Operating temperature range -40°C to +125°C
Technical Specifications
Resistance
0.005ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 1%
Product Length
11.43mm
Product Height
8.12mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability