Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-680RJI
Order Code1506215
Product RangeW24 Series
Technical Datasheet
337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.720 |
3+ | €5.360 |
5+ | €5.010 |
10+ | €4.650 |
20+ | €4.310 |
50+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-680RJI
Order Code1506215
Product RangeW24 Series
Technical Datasheet
Resistance680ohm
Product RangeW24 Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length53.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
680ohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
53.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W24 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694
Product traceability