Print Page
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.460 |
5+ | €23.780 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€24.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part No8A/XJYADG
Order Code3375362
Product RangeXJ
Also Known AsGTIN UPC EAN: 5055386500984
Technical Datasheet
Product RangeXJ
TerminationIDC / IDT
Wire Size AWG Min28AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gel crimp IDC connector which is manufactured using a high quality waterproof gel, providing a secure seal against moisture.
- Suitable for connecting any two telephone conductors internal or external
- Suitable for copper conductors 0.32 to 0.9mm or aluminium up to 0.5mm
- BT Openreach approved gel Crimp connectors
- Connect telephone conductors with PE or PVC insulation, with no requirement to strip the insulation
- Simply insert the telephone wires into the holes and firmly compress connector
- Cable entry ports designed to accommodate and retain a customised test probe
- Transparent high clarity housing allows for visual inspection of the crimped splice
- High performance polypropylene material offers good chemical resistance & high tensile strength
- Suitable for use in high and low working temperatures
Technical Specifications
Product Range
XJ
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425