Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FFDU16 from TUK is a 19" 1U rack mountable port panel with 16 ports.
- Suitable for D Universal and Neutrik D series XLR connectors
- Designed to fit into standard 19” racks or cabinets
- Printed with numbered ports and labelling facility
- Supplied with cage nut set
- Dimensions: 482.6x10x45mm
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
FFDU16
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319