Print Page
Image is for illustrative purposes only. Please refer to product description.



ManufacturerTUK
Manufacturer Part NoFFK24COLRD
Order Code4722466
Also Known AsGTIN UPC EAN: 5055386512673
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €35.200 |
3+ | €31.680 |
Price for:Each
Minimum: 1
Multiple: 1
€35.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FFK24MTCOL from TUK is a 24 port unpopulated patch panel that features user configurable bezels, allowing users to easily identify ports used for specific purposes. This panel comes with 24 red bezels.
- High density 1U unpopulated patch panel
- Customisable bezels allow for easy differentiation of ports
- Supplied with 24 red bezels
- Clear port numbering and 'write on' labels for easy identification
- Suitable for UTP and FTP network installations
- Robust, cold-rolled steel construction
- Supplied with rear cable management bar, cage nuts and 250mm earth wire
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825