Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOCSM
Order Code2534573
Also Known AsGTIN UPC EAN: 5055386503091
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
3+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOCSM
Order Code2534573
Also Known AsGTIN UPC EAN: 5055386503091
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorSC Simplex
Convert To Fibre Optic ConnectorSC Simplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Product Range-
Product Overview
Female to Female fibre keystone coupler with industry standard dimensions for easy snap-in mounting in patch panels, faceplates or surface-mount boxes
- ABS UL94V-0 keystone housing
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
SC Simplex
Convert To Gender
Receptacle
Product Range
-
Convert From Fibre Optic Connector
SC Simplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01