Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
5+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMBP1PT
Order Code3377852
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Cabinets
External Height - Metric44mm
External Width - Metric482.6mm
External Height - Imperial1.73"
External Width - Imperial19"
SVHCNo SVHC (14-Jun-2023)
Product Overview
This 1U panel is the ideal solution for closing unused gaps and tidying cabinets. It offers easy and rapid tool-less mounting and is secured with a simple slide latch.
- Quick to install and remove
- Reusable, helping to avoid waste
- Give a tidy appearance to the opening
- All metal, steel construction
- Powder painted black finish
- 1U Height
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
Rack U Height
1U
Body Colour
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285