Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
Price for:Each
Minimum: 1
Multiple: 1
€13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOP2
Order Code4132844
Technical Datasheet
Conduit Body TypeBox, 2 Gang
Trade Size-
Internal Volume-
Conduit MaterialSteel
Conduit ColourBlack
External Length138mm
External Width60mm
External Height63mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Conduit Body Type
Box, 2 Gang
Internal Volume
-
Conduit Colour
Black
External Width
60mm
Product Range
-
Trade Size
-
Conduit Material
Steel
External Length
138mm
External Height
63mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49