Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEKJE6-45BK
Order Code2901691
Also Known AsGTIN UPC EAN: 5055386506573
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.570 |
10+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€14.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKJE6-45BK
Order Code2901691
Also Known AsGTIN UPC EAN: 5055386506573
Technical Datasheet
Accessory TypeCat8 Outlet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
For Use With6C Faceplates
No. of Module Spaces1
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat8
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
No. of Positions8Ways
Connector ColourBlack
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Product Overview
High performance Cat8 outlet designed for use in standard 6C faceplates and GOP boxes with 25x38mm openings.
- Conforms to ANSI/TIA 568-C.2-1 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 43x25x44mm
- Supplied in kit form
Contents
Outlet, hinged shutter, cable tie and user guide
Technical Specifications
Accessory Type
Cat8 Outlet
Port Configuration
1 x 1 (Port)
No. of Module Spaces
1
No. of Contacts
8Contacts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Connector Colour
Black
Connector Mounting
Panel Mount
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
For Use With
6C Faceplates
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat8
No. of Positions
8Ways
IP Rating
-
Connector Orientation
45° Angled
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032