Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGM12180
Order Code3831637
Also Known AsGTIN UPC EAN: 5055386509383
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.500 |
5+ | €34.580 |
Price for:Each
Minimum: 1
Multiple: 1
€41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGM12180
Order Code3831637
Also Known AsGTIN UPC EAN: 5055386509383
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SGM12180 is a M12 adaptor enables easy inter connection between M12 X industrial Ethernet and full Category 6A RJ45 cabling.
- M12 X coded to Cat 6A 180 degree socket
- M12 X coded IP68 rated (when mated, waterproof cap also available separately)
- Compliant with IEC standards for connectors
- High data transmission performance to Cat 6A standards
- Suitable for PoE (4PPoE) – compliant with IEC60512-99-002
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038