Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBC 5-Q08-AP6X2
Order Code1699163
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €195.110 |
Price for:Each
Minimum: 1
Multiple: 1
€195.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC 5-Q08-AP6X2
Order Code1699163
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Max5mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensor Output Type
PNP
Supply Voltage Max
30VDC
Product Range
-
Sensing Distance Max
5mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060669