Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €184.210 |
5+ | €180.530 |
10+ | €176.840 |
25+ | €173.160 |
50+ | €169.470 |
Price for:Each
Minimum: 1
Multiple: 1
€184.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC10-M30-VP4X
Order Code1908323
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Distance Min-
Sensing Distance Max10mm
Sensing Range Max10mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max65V
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BC10-M30-VP4X is a 10mm Capacitive Sensor designed for non-contact and wear-free detection of metal (electrically conductive) and non-metal (electrically non-conductive) objects. It offers 4-wire, single-pole, double-throw (SPDT) PNP complementary output function. It is made up of chrome-plated CuZn metal housing and PA12-GF30 plastic active face.
- IP67 Degree of protection
- Cyclic short-circuit protection
- Wire breakage/reverse polarity protection
- Fine adjustment via potentiometer
- Cable connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
-
Sensing Range Max
10mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Product Range
-
Thread Size - Metric
M30
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
65V
Supply Voltage Max
65VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255