Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.690 |
Price for:Each
Minimum: 1
Multiple: 1
€128.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC10-QF5.5-RN6X2
Order Code2840520
Technical Datasheet
Sensor Type-
Sensing Distance Min-
Thread Size - Metric-
Sensing Range Max10mm
Sensing Distance Max10mm
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Type
-
Thread Size - Metric
-
Sensing Distance Max
10mm
Sensor Output Type
NPN
Supply Voltage Min
10VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
-
Sensing Range Max
10mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability