Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €183.040 |
5+ | €179.380 |
10+ | €175.720 |
25+ | €172.060 |
50+ | €168.400 |
Price for:Each
Minimum: 1
Multiple: 1
€183.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC20-K40SR-VP4X2
Order Code1908324
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Range Max20mm
Sensing Distance Max20mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max65V
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Case / Package-
Sensor TerminalsTerminal Chamber
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BC20-K40SR-VP4X2 is a Capacitive Sensor designed for non-contact and wear-free detection of metal (electrically conductive) and non-metal (electrically non-conductive) objects. It offers 4-wire, PNP complementary output function. It is made up of ABS plastic housing and active face.
- LED green operating voltage and LED yellow switching state
- Terminal chamber connection
- 40mm Diameter smooth barrel
- Fine adjustment via potentiometer
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
20mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
65V
Supply Voltage Max
65VDC
Sensor Terminals
Terminal Chamber
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
Lead (23-Jan-2024)
Sensing Distance Min
-
Sensing Distance Max
20mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453138